Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
985-AS3980-QF_DK_ST
Manufacturer Part #:

AS3980-QF_DK_ST

Manufacturer:

Description:
RFID Transponder Tools Demo Kit Newton RFID AS3980 Gen2 915MHz
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Product: Demonstration Kits
For Use With: AS3980
Tool Is For Evaluation Of: AS3980
Operating Supply Voltage: 3.3 V
Brand: ams
Description/Function: Demo kit for the AS3980 UHF Reader IC
Frequency: 915 MHz
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: AS3980
Tradename: AS3980
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $359.41
  2: $351.22

To add to a project, please Log In.


133455345 147914401 153566726 197847692 192564755