|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-AS3953-DK-TAGS
Manufacturer Part #:

AS3953-DK-TAGS

Manufacturer:

Description:
RFID Transponder Tools AS3953 Demo Kit Tags NFC to SPI 5mA
Lifecycle:
New Product: New from this manufacturer.
Share |
Manufacturer: ams
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Product: Demonstration Kits
For Use With: AS3953
Tool Is For Evaluation Of: AS3953
Operating Supply Voltage: 1.65 V to 3.6 V
Brand: ams
Frequency: 13.56 MHz
Interface Type: SPI, USB
Packaging: Bulk
Series: AS3953-DK
Tradename: NFiC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,725
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 629,981
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,955
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 264,502
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,913
2-520182-2 Terminals 60,913
7805SR-C Non-Isolated DC/DC Converters 517
1N5819HW-7-F Schottky Diodes & Rectifiers 125,260
AS3953A-BDFM RFID Transponders 883
AS3911-DK-ST RFID Transponder Tools 9
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.00

To add to a project, please Log In.

158968269 153594866 111368638 147914401 148064858 153566726 192564755 197847692