Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
985-AS3935-DK
Manufacturer Part #:

AS3935-DK

Manufacturer:

Description: Touch Sensor Development Tools
Lifecycle: New At Mouser
Silverlight Page 2,960, Mouser Enhanced Catalog
PDF Page 2,960, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Tool Is For Evaluation Of: AS3935
Operating Current: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $269.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
ELC-15E101L
Fixed Inductors 100uH 0.053ohm 3.0A +/-10%
Panasonic Electronic Components
1: $2.94
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ACT45B-101-2P-TL003
EMI Filters 5000ohms 100uH 150mA
TDK
1: $2.25
CM453232-101KL
Fixed Inductors 100uH 10% Wirewound
Bourns
1: $0.19
SR211A102JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.26
27T104C
Fixed Inductors 100uH 0.23A SMT Ind Drum Low Profi ...
Murata Power Solutions
1: $0.88
AS3935-BQFT
Interface - Specialized
ams
1: $7.88
SMBJ15A
TVS Diodes - Transient Voltage Suppressors 15volts ...
Bourns
1: $0.33
0466.125NR
Fuses 125V .125A VFA Slimline
Littelfuse
1: $0.52
SS49E-L
Board Mount Hall Effect / Magnetic Sensors Commerc ...
Honeywell
1: $1.76
SSL-LX5093YD
Standard LEDs - Through Hole Yellow, 588nm Diffuse ...
Lumex
1: $0.12
SSL-LX5093AD
Standard LEDs - Through Hole Amber, 610nm Diffused
Lumex
1: $0.15
1598BSGY
Enclosures, Boxes, & Cases HIPS CASE & LID
Hammond Manufacturing
1: $8.62
1598DSGY
Enclosures, Boxes, & Cases PLYSTRENE GRY PLSTIC
Hammond Manufacturing
1: $12.12
161-3004-E
Phone Connectors SMD/SMT PHONE JACK 2.5MM STEREO W ...
Kobiconn
1: $1.20


164252967