|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-AS3911-BQFT
Manufacturer Part #:

AS3911-BQFT

Manufacturer:

Description:
RFID Transponders Hperf HF/NFC Reader 1W 5uA 13.56MHz
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Operating Frequency: 13.56 MHz
Mounting Style: SMD/SMT
Package / Case: QFN-32
Packaging: Reel
Brand: ams
Function: Read Only
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Series: AS3911
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
XRCGB27M120F3M10R0

Crystals

1,254

ImageMfr. Part #DescriptionStock 
ST1S14PHR Voltage Regulators - Switching Regulators 16,867
APHBM2012SURKCGKC Standard LEDs - SMD 67,478
PIC24FJ64GB002-I/ML 16-bit Microcontrollers - MCU 280
XRCGB27M120F3M00R0 Crystals 5,995
1734592-8 FFC & FPC Connectors 5,376
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
10104110-0001LF USB Connectors 4,029
AS3953A-BDFM RFID Transponders 888
06036C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,886
VJ0603Y103KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,453
Real Time Availability
Stock:
3,193 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.47
10:
$6.72
25:
$6.13
50:
$5.92
100:
$5.53
250:
$5.08
500:
$4.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$4.02
$3.94
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160222566 175133996 197847692 111368638 113268078 147914401 127196762