|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-AS1363-BSTT-33
Manufacturer Part #:

AS1363-BSTT-33

Manufacturer:

Description:
LDO Voltage Controllers 500mA Linear Regulator
Mouser Online Catalog Page 2,408, Mouser Online Catalog
PDF Page 2,408, PDF Catalog Page
AS1363-BSTT-33 Datasheet AS1363-BSTT-33 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: LDO Voltage Controllers
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3.3 V
Output Current: 500 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: ams
Input Voltage MIN: 2 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 212
DLW21HN900SQ2L Common Mode Filters / Chokes 24,427
HDT0001 Detector Switches 7,013
SMLVT3V3 TVS Diodes - Transient Voltage Suppressors 15,364
ENC28J60-I/SS Ethernet ICs 2,754
SN74LVC2T45MDCTTEP Translation - Voltage Levels 2,014
AFE4403YZPT Analog to Digital Converters - ADC 897
TPS3824-33DBVR Supervisory Circuits 3,304
MAX17503ATP+ Voltage Regulators - Switching Regulators 1,195
MAX4173FEUT+T Current Sense Amplifiers 4,234
Real Time Availability
Stock:
2,490 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.48
10:
$1.31
25:
$1.19
100:
$1.04
250:
$0.913
500:
$0.807
$0.637
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.593
$0.571
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160615689 197847692 147914401 188492425 106889023 128534242 139205024