|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
985-AS1130DB1+LEDKIT
Manufacturer Part #:

AS1130-WL_DK_ST

Manufacturer:

Description:
LED Lighting Development Tools 132 LED Driver with PWM Dev Kit
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: AS1130
Core: AS1130
Operating Supply Voltage: 5.5 V
Series: AS1130
Packaging: Bulk
Brand: ams
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 94,062
MP45DT02TR MEMS Microphones 3,111
TCMT1600 Transistor Output Optocouplers 9,148
AS1130-BSST LED Display Drivers 522
CC2564MODNCMOET RF Transceiver 554
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$253.75

To add to a project, please Log In.

129440187