United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 692-ZPS09V12000ZAC
Manufacturer Part #:

ZPS09V12000ZAC

Manufacturer:

Description: Plug-In AC Adapters 9VDC 1.2 AMP PS
Lifecycle: Obsolete
PDF Data Sheet
Share |

Manufacturer: ZiLOG
RoHS: No
Mounting Style: Wall
Input Voltage Range: 120 VAC
Number of Outputs: 1
Output Power Rating: 20 W
Output Voltage (Channel 1): 9 V
Output Current (Channel 1): 1.2 A
DC Output Connector: 2.1 mm Barrel Plug
Commercial/Medical: Commercial



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

5-1204-1false