|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
692-ZMOT0BSB1A0CG
Manufacturer Part #:

ZMOT0BSB1A0CG

Manufacturer:

Description:
8-bit Microcontrollers - MCU ZMB N SBDI46-504AA P Nic. NCL-9(26) Lens
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Core: Z8FS040
Data Bus Width: 8 bit
Program Memory Size: 4 kB
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 105 C
Series: ZMOT0BSB1
Processor Series: ZMOTION
Brand: ZiLOG
Number of Timers/Counters: 2 Timer
Packaging: Bulk
Program Memory Type: Flash
Tradename: ZMOTION
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NTCALUG02A103F NTC Thermistors 8,613
PPGI0626 Industrial Motion & Position Sensors 117
AMN22111 Board Mount Motion & Position Sensors 30
IML-0688 Sensor Hardware & Accessories 342
IML-0685 Sensor Hardware & Accessories 193
IML-0686 Sensor Hardware & Accessories 471
ZMOT0BSB1A0AG 8-bit Microcontrollers - MCU 1
ZMOT0BSB0D0CG 8-bit Microcontrollers - MCU 6
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.00
25:
$6.87
100:
$6.75

To add to a project, please Log In.

187426188 127160881 115827378 126370038 140163296 177705945