|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
692-ZMOT0BSB0B0AG
Manufacturer Part #:

ZMOT0BSB0B0AG

Manufacturer:

Description:
8-bit Microcontrollers - MCU ZMB Nic RE200B-P Pyr Fr CM 0.77 GI V3 Len
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Core: Z8FS040
Data Bus Width: 8 bit
Program Memory Size: 4 kB
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 105 C
Series: ZMOT0BSB0
Processor Series: ZMOTION
Brand: ZiLOG
Number of Timers/Counters: 2 Timer
Program Memory Type: Flash
Tradename: ZMOTION
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

187426188 127160881 177705945 115827378 140163296 126370038