Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
692-ZEPIR0AAS02MODG
Manufacturer Part #:

ZEPIR0AAS02MODG

Manufacturer:

Description: Multiple Function Sensor Development Tools ZMOTION Detect Mod
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ZiLOG
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: Z8FS040
Operating Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Description/Function: Motion Detection Module
Minimum Operating Temperature: - 40 C
Operating Current: 8.9 mA
Tradename: ZMotion
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

ZiLOG

Manufacturer Part #:
Description:
Position Sensor Modules ZMOTION detection module II
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $14.89
EA DIPS082-HNLED
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $14.92
EKMC1601111
Board Mount Motion & Position Sensors Digital 170u ...
Panasonic Electric Works
1: $10.26
SFH 7773
Ambient Light Sensors Amb / Prox Sensor w/ 850nm I ...
OSRAM Opto Semiconductors
1: $1.39
CD4060BE
Counter ICs 14-Bit Ripple
Texas Instruments
1: $0.27
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
VB10150C-E3/4W
Schottky Diodes & Rectifiers 10 Amp 150 Volt Dual ...
Vishay
1: $1.08
555-28027
Board Mount Motion & Position Sensors PIR Sensor ( ...
Parallax
1: $12.99
ZEPIR000102ZCOG
Multiple Function Sensor Development Tools ZMOT De ...
ZiLOG
0: $0.00


106343196 1874261885-9999-6false