Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
692-ZEPIR0AAS01SBCG
Manufacturer Part #:

ZEPIR0AAS01SBCG

Manufacturer:

Description: Multiple Function Sensor Development Tools Zdots-ePIR MTION DET Sngle Brd Computer
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ZiLOG
Product Category: Multiple Function Sensor Development Tools
RoHS: RoHS Compliant Details
Interface Type: UART
Operating Voltage: 2.7 V to 3.6 V
Data Bus Width: 8 bit
Description/Function: Computer Module
Packaging: Box
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.87
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.34
QRE1113GR
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.84
58246-1
Crimpers .100 INTRCHNG HEAD CLOSED END
TE Connectivity / AMP
1: $188.88
RGF1J
Rectifiers 600V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.55
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $5.25
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $11.00
SAA1064T/N2,118
LED Display Drivers 4-BIT LED DRIVER I2C
NXP Semiconductors
1: $2.50
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
58074-1
Hand Tools HAND TOOL PISTL GRIP
TE Connectivity / AMP
1: $122.05
LM317MDT-TR
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $0.56
XB24-BWIT-004
Zigbee / 802.15.4 Modules XBee Series 2 w/Wire
Digi International
1: $21.00
ZEPIR000102ZCOG
Multiple Function Sensor Development Tools ZMOT De ...
ZiLOG
0: $0.00
MSP430-PIR
Development Boards & Kits - MSP430 PIR SENSOR FOR ...
Olimex Ltd.
1: $16.70
XBP24-BCIT-004
Zigbee / 802.15.4 Modules XBee-PRO ZNet 2.5 Chip A ...
Digi International
0: $0.00


152816236 142336017 1063431965-9999-6false