Product Detail   

This product is also available in:




Mouser Part #: 692-Z8937320VSG
Manufacturer Part #: Z8937320VSG
Manufacturer: ZiLOG
Description: Digital Signal Processors & Controllers (DSP, DSC) 8K OTP 20 MHZ DSP WITH A/D
Important Information: This product is Non-Stocked.

Manufacturer: ZiLOG
Product Category: Digital Signal Processors & Controllers (DSP, DSC)
RoHS: RoHS Compliant Details
Data Bus Width: 16 Bit
Program Memory Size: 16 KB
Product: DSPs
Numeric and Arithmetic Format: Fixed-Point
Device Million Instructions per Second: 20 MIPS
Maximum Clock Frequency: 20 MHz
Instruction Set Architecture: Modified Harvard
Data RAM Size: 1 KB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: PLCC-68
Packaging: Tube / Tray


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 150
    Multiples: 1
Pricing (USD)
Cut Tape
150 $17.29
 
More: Get Quote

To add to a project, please Log In.