Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
692-Z86E0812PSG1866
Manufacturer Part #:

Z86E0812PSG1866

Manufacturer:

Description: 8-bit Microcontrollers - MCU Z8 2K OTP 12MHz
Silverlight Page 268, Mouser Enhanced Catalog
PDF Page 268, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: Z8
Data Bus Width: 8 bit
Maximum Clock Frequency: 12 MHz
Program Memory Size: 2 KB
Data RAM Size: 125 B
On-Chip ADC: No
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 70 C
Package / Case: PDIP-18
Mounting Style: Through Hole
Data ROM Size: 2 KB
Minimum Operating Temperature: 0 C
Number of Programmable I/Os: 14
Number of Timers: 2
Packaging: Tube
Processor Series: Z86E08x
Program Memory Type: OTP
Factory Pack Quantity: 20
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,952 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.79
  25: $2.23
  100: $1.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Z86E0700ZDP
Sockets & Adapters Z8 Converter Kit
ZiLOG
1: $95.00
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
IRF520PBF
MOSFET N-Chan 100V 9.2 Amp
Vishay/Siliconix
1: $0.96
1729186
Fixed Terminal Blocks 8P 5.08mm 90DEG
Phoenix Contact
1: $3.23
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
EEU-FC1J101
Aluminum Electrolytic Capacitors - Leaded 100uF 63 ...
Panasonic Electronic Components
1: $0.24
G5LE-1-DC24
General Purpose Relays SPDT 24VDC Flux Protected
Omron Electronics
1: $1.14
178.6165.0002
Fuse Holders FLR (ATO) PCB 4-pin Holder
Littelfuse
1: $2.98
274-2AB
Heat Sinks TO-220 LOW PROFILE
Wakefield
1: $0.25
VS-1N5818
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
Vishay Semiconductors
1: $0.45
1803361
Pluggable Terminal Blocks 3.81 11P HEADER 90DE
Phoenix Contact
1: $3.51
SR215E105MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.22
24LC01B/SN
EEPROM 128x8 - 1.8V
Microchip Technology
1: $0.25
TC1411NCPA
Power Driver ICs 1A Sngl N-Inv
Microchip Technology
1: $1.43
561-DSP125
Circuit Board Hardware - PCB PCB SUPPORT
Eagle Plastic Devices
1: $0.18
0257025.PXPV
Fuses 32V 25A
Littelfuse
1: $0.66
199D106X9025C1V1E3
Tantalum Capacitors - Solid Leaded 10uF 25volts 10 ...
Vishay/Sprague
1: $1.18
9B-12.000MAAJ-B
Crystals 12.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.46
FK28C0G1H150J
Multilayer Ceramic Capacitors MLCC - Leaded 15pF 5 ...
TDK
1: $0.19

127160881 126370038 140163296 177705945 115827378