|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
692-Z8523016VEG
Manufacturer Part #:

Z8523016VEG

Manufacturer:

Description:
Network Controller & Processor ICs 16MHz ESCC XTEMP
Mouser Online Catalog Page 286, Mouser Online Catalog
PDF Page 286, PDF Catalog Page
Z8523016VEG Datasheet Z8523016VEG Datasheet
Share |
Manufacturer: ZiLOG
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Brand: ZiLOG
Product: Communication Controllers
Data Rate: -
Frequency: 16 MHz
Interface Type: Serial
Operating Supply Voltage: 5 V
Operating Supply Current: 7 mA
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: PLCC-44
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: Z8523016
Factory Pack Quantity: 25
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC16T245DGGR Translation - Voltage Levels 3,870
S25FL256SAGMFI001 Flash Memory 1,448
PCA9517DP,118 Translation - Voltage Levels 6,415
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,897
T491A106M016AT Tantalum Capacitors - Solid SMD 28,218
MIC5801YWM Latches 9,435
APHHS1005CGCK Standard LEDs - SMD 38,926
RW-175-3/4-X-STK Heat Shrink Tubing and Sleeves 304
SM843256KA Clock Synthesizer / Jitter Cleaner 30
M85049/38-25W Circular MIL Spec Strain Reliefs & Adapters 132
Real Time Availability
Stock:
1,452 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.44
25:
$26.09
100:
$21.74

To add to a project, please Log In.

197847692 147914401