Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 692-Z32AN00NW200SG
Manufacturer Part #: Z32AN00NW200SG
Manufacturer: ZiLOG
Description: Microcontrollers (MCU) ARM9 USB SPI LCD interface
Silverlight Page 254, Mouser Enhanced Catalog
PDF Page 254, PDF Catalog Page
PDF Data Sheet
Important Information: Mouser will no longer stock this product. Order quantities greater than 90 may be subject to a minimum order quantity. If a minimum applies, Mouser will contact you.
Product Info.


Manufacturer: ZiLOG
Product Category: Microcontrollers (MCU)
RoHS: RoHS Compliant Details
Data Bus Width: 16 bit, 32 bit
Family: ARM9
Program Memory Type: SRAM
Program Memory Size: 64 KB
Number of Timers: 9
Package / Case: BGA-256


Availability 
Stock: 
90 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $14.65
25 $11.76
100 $9.40
 
More: Get Quote

To add to a project, please Log In.
190707873 131292508 177705945 127160881 159169993 144958480 5-9999-2 false