Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
692-Z16F2810VH20SG
Manufacturer Part #:

Z16F2810VH20SG

Manufacturer:

Description: 16-bit Microcontrollers - MCU 128K Flash w/4K RAM 2 UARTS
Silverlight Page 2,391, Mouser Enhanced Catalog
PDF Page 2,391, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ZiLOG
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ZNEO
Data Bus Width: 16 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 128 KB
Data RAM Size: 4 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: PLCC-68
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 12
Interface Type: ESPI, I2C, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Programmable I/Os: 46
Number of Timers: 4
Packaging: Tube
Processor Series: Z16F2x
Program Memory Type: Flash
Factory Pack Quantity: 20
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.82
  25: $6.77
  100: $4.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
TL2575-05IKTTR
DC/DC Switching Regulators 1-A Step-Down Vltge
Texas Instruments
1: $1.87
N2516-6002RB
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.90
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
16-02-0104
Headers & Wire Housings 22-24 TERMINAL BULK
Molex
1: $0.17
GRM31CR71H105KA61L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.30
75869-131LF
Headers & Wire Housings 6P DR VERT SHRD HDR
FCI
1: $0.69
70543-0038
Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ...
Molex
1: $1.00
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
16-02-0098
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.15
BTS3134N
Power Switch ICs - Power Distribution SMART LW SID ...
Infineon Technologies
1: $1.51
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
158-P12EC381VP-E
Pluggable Terminal Blocks 3.81 12P PLG 180DEG
Kobiconn
1: $6.53
4952
Test Points LOOP TEST POINT .025
Keystone Electronics
1: $0.25
0S202011MV4QN1
Slide Switches DPDT On-On
C&K Components
1: $0.64
PIC16F722-I/SP
8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 1 ...
Microchip Technology
1: $1.93
CRCW25122K40JNEG
Thick Film Resistors - SMD 1watt 2.4Kohms 5%
Vishay/Dale
1: $0.39

000000001