United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 692-Z0847006PSG
Manufacturer Part #:

Z0847006PSG

Manufacturer:

Description: Serial to Parallel Logic Converters 40P NMOS DART 6MHZ
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: ZiLOG
Product Category: Serial to Parallel Logic Converters
RoHS: RoHS Compliant Details
Package / Case: PDIP-40
Packaging: Tube
Mounting Style: Through Hole
Factory Pack Quantity: 10



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 210
    Multiples: 10
Pricing (USD)
210: $4.04
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
74VHCT541AM
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.49
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 121 ...
Murata
1: $0.69
EMVK500ADA3R3MD55G
Aluminum Electrolytic Capacitors - SMD 50V 3.3uF 4 ...
United Chemi-Con
1: $0.47
G6K-2F-Y-DC5
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $3.81
TAP476K035CCS
Tantalum Capacitors - Solid Leaded 35V 47uF 10%
AVX
1: $8.12
SEA05LTR
PMIC Solutions SMPS LED-PILOT LAMP DUAL LOOP 3.5V ...
STMicroelectronics
1: $0.82
515D107M010JA6AE3
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Vishay/Sprague
1: $0.20
1812L075/33DR
PTC Resettable Fuses 33V 1812 .750A POLYFUSE
Littelfuse
1: $0.52
MC79M15BTG
Linear Regulators - Standard 15V 500mA Negative
ON Semiconductor
1: $0.55
PSMN035-150P,127
MOSFET RAIL PWR-MOS
NXP Semiconductors
1: $2.10
SMAJ5.0A-TR
TVS Diodes - Transient Voltage Suppressors 400W 5. ...
STMicroelectronics
1: $0.41
MUR460G
Rectifiers 600V 4A UltraFast
ON Semiconductor
1: $0.62
G6A-274P-ST-US-DC24
Radio Frequency (RF) Relays/High Frequency (HF) Re ...
Omron Electronics
1: $5.26
PCF1D220MCL4GB
Aluminum Organic Polymer Capacitors 20volts 22uF 1 ...
Nichicon
1: $1.19
64900001039
Fuseholders, Clips, & Hardware PC MOUNT 5 X 20 MM
Littelfuse
1: $0.35
GRM188R71E224KA88D
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
Murata
1: $0.14
RK73H1JTTD1272F
Thick Film Resistors - SMD 1/10watts 12.7Kohms
KOA Speer
1: $0.08
RK73B3ATTE101J
Thick Film Resistors - SMD 1watts 100ohms 5%
KOA Speer
1: $0.22
RK73H1ETTP47R0F
Thick Film Resistors - SMD 1/16watts 47ohms 1%
KOA Speer
1: $0.08
RK73H2ATTD5601F
Thick Film Resistors - SMD 1/8watts 5.6Kohms 1%
KOA Speer
1: $0.09