Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
964-ZSSC3036CI4R
Manufacturer Part #:

ZSSC3036CI4R

Manufacturer:

Description: Data Converter Systems Low Pwr Hi Res 16B Sensor Signl Condtnr
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 548, Mouser Online Catalog
PDF Page 548, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ZMDI
Product Category: Data Converter Systems
Resolution: 16 bit
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Brand: ZMDI
Input Type: Differential
Interface Type: I2C, SPI
Number of ADCs: 1
Series: ZSSC3036
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
964-ZSSC3036CI4W ZSSC3036CI4W REEL Non-Stocked $5.00 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
198 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $6.64
  25: $6.09
  50: $5.89
  100: $5.62
  250: $5.37
  500: $5.00
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $5.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ZSSC3026CI4RH
Data Converter Systems Low Pwr Hi Res 16B Sensor S ...
ZMDI
1: $6.47
SC-MPU
Daughter Cards & OEM Boards CoreMotion SExI Mod Mo ...
SolderCore
1: $54.95


154027867 197847692Alternative Packaging