|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
964-ZSSC3026CI4RH
Manufacturer Part #:

ZSSC3026CI4RH

Manufacturer:

Description:
Sensor Interface Low Pwr Hi Res 16B Sensor Signl Condtnr
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ZMDI
Product Category: Sensor Interface
RoHS: RoHS Compliant Details
Interface Type: I2C, SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: PQFN-24
Packaging: Reel
Brand: ZMDI
Input Type: Differential
Series: ZSSC3026
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PRTR5V0U2X,215 ESD Suppressors 14,310
PRTR5V0U4Y,125 TVS Diode Arrays 7,460
BFU520WX RF Bipolar Transistors 4,670
24AA014T-I/OT EEPROM 6,566
BFQ591,115 RF Bipolar Transistors 724
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

ZMDI

Manufacturer Part #:
Description:
Sensor Interface Low Pwr Hi Res 16B Sensor Signl Condtnr

197847692