|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
964-ZSPM8825-KIT
Manufacturer Part #:

ZSPM8825 KIT

Manufacturer:

Description:
Power Management IC Development Tools Eval for ZSPM1025D w/25A Murata Pwr Blk
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 638, Mouser Online Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ZMDI
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Current Mode PWM Controllers
Tool Is For Evaluation Of: ZSPM1025D
Input Voltage: 7 V to 13.2 V
Output Voltage: 1.25 V to 3.4 V
Brand: ZMDI
For Use With: OKLP-X/25-W12-C
Interface Type: USB
Output Current: 25 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $312.50

To add to a project, please Log In.


120922766 152768557 124004038 192564755 147914401 153566726 197847692