Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
964-ZSPM8735-KIT
Manufacturer Part #:

ZSPM8735 KIT

Manufacturer:

Description:
Power Management IC Development Tools Eval for ZSPM1035C w/35A Murata Pwr Blk
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ZMDI
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Current Mode PWM Controllers
Tool Is For Evaluation Of: ZSPM1035C
Input Voltage: 5 V
Output Voltage: 1.2 V
Brand: ZMDI
Description/Function: Evaluation kit for a true digital PWM single phase, single rail controller
For Use With: ZSPM1035C
Interface Type: GUI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $325.00

To add to a project, please Log In.


105208424 192564755 197847692 147914401 153566726