|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
964-ZSPM8025-KIT
Manufacturer Part #:

ZSPM8025 KIT

Manufacturer:

Description:
Power Management IC Development Tools Eval for ZSPM1025A w/25A Murata Pwr Blk
Images are for reference only
See Product Specifications
Share |
Manufacturer: ZMDI
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Current Mode PWM Controllers
Tool Is For Evaluation Of: ZSPM1025A, OKLP-X/25-W12-C
Input Voltage: 7 V to 13.2 V
Output Voltage: 0.6 V to 1.2 V, 1.2 V to 3.6 V
Brand: ZMDI
Description/Function: Evaluation of ZMDI s ZSPM1025A digital PWM controller
Interface Type: USB
Output Current: 25 A
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$307.50

To add to a project, please Log In.

120922766 134873359 124004038 147914401 192564755