Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
964-ZSPM4551KIT-V1.0
Manufacturer Part #:

ZSPM4551KIT V1.0

Manufacturer:

Description: Power Management IC Development Tools Li/Ion converter Kit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: ZMDI
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Battery Management
Tool Is For Evaluation Of: ZSPM4551
Input Voltage: 3.5 V to 7.2 V
Output Voltage: 3.94 V to 4.18 V
Interface Type: I2C
Output Current: 1.5 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.50

To add to a project, please Log In.


000000001