|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-Y-SOL4BOX-U004S0
Manufacturer Part #:

Y-SOL4BOX-U004S-0

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors MONOPOLE F J-BOX W/CABLE = 355MM
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
Y-SOL4BOX-U004S-0 Datasheet Y-SOL4BOX-U004S-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Cable Couplers
Mounting Style: Cable
Termination Style: Screw
Brand: Yamaichi Electronics
Current Rating: 30 A
Gender: Female
IP Rating: IP68
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Series: Y-Sol4
Tradename: Y-Sol
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.60
5:
$9.42
10:
$8.48
25:
$7.71
50:
$7.07
100:
$6.52
200:
$6.06
500:
$5.65

To add to a project, please Log In.

120628950 143080215 109054242 111295997 167858023 119091409 172639243