|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-YCON-USB-PCB-21
Manufacturer Part #:

Y-ConUSB-PCB-21

Manufacturer:

Description:
USB Connectors USB TYPE B JACK W/PCB TERMINALS
Mouser Online Catalog Page 1,528, Mouser Online Catalog
PDF Page 1,528, PDF Catalog Page
Y-ConUSB-PCB-21 Datasheet Y-ConUSB-PCB-21 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Through Hole
Number of Ports: 1 Port
Brand: Yamaichi Electronics
Connector Type: Type B
Mounting Style: Cable
Operating Temperature Range: - 25 C to + 80 C
Packaging: Tray
Series: Y-ConUSB-B
Tradename: Y-ConUSB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
144 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.95
5:
$29.79
10:
$28.38
25:
$25.56
50:
$18.95
100:
$16.48

To add to a project, please Log In.

139426286 187664426 102100837 119731226 130384806 193714150 107753859 143080215 112182318 172639243 152174287 167858023 192717771 112251026 133542889 192474407