|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-YCON-USB-PCB-11
Manufacturer Part #:

Y-ConUSB-PCB-11

Manufacturer:

Description:
USB Connectors USB TYPE A JACK W/PCB TERMINALS
Mouser Online Catalog Page 1,528, Mouser Online Catalog
PDF Page 1,528, PDF Catalog Page
Y-ConUSB-PCB-11 Datasheet Y-ConUSB-PCB-11 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Gender: Female
Standard: USB
Termination Style: Through Hole
Number of Ports: 1 Port
Brand: Yamaichi Electronics
Connector Type: Type A
Mounting Style: Cable
Operating Temperature Range: - 25 C to + 80 C
Series: Y-ConUSB-B
Tradename: Y-ConUSB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WT12-A-AI4 Bluetooth / 802.15.1 Modules 867
LPC2148FBD64,151 ARM Microcontrollers - MCU 354
5103308-5 Headers & Wire Housings 5,018
INA122UA Instrumentation Amplifiers 970
TNPW08051K00BEEA Thin Film Resistors - SMD 9,905
VJ0805A220JXGAT5Z Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,653
SC56-11EWA LED Displays & Accessories 6,180
2N2369A Bipolar Transistors - BJT 1,072
RN732ATTD1002B25 Thin Film Resistors - SMD 9,450
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.63
5:
$29.48
10:
$28.09
25:
$25.30
50:
$18.76
100:
$16.32

To add to a project, please Log In.

143080215 167858023 112251026 130384806 133542889 172639243 112182318 152174287