|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-YCON-FLANGE-24
Manufacturer Part #:

Y-ConFlange-10

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors IP67/68/69 JACK MOUNTING FLANGE
Mouser Online Catalog Page 1,528, Mouser Online Catalog
PDF Page 1,528, PDF Catalog Page
Y-ConFlange-10 Datasheet Y-ConFlange-10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Number of Ports: -
Mounting Style: Screw
Color: Blue
Accessory Type: Mounting Flange
Series: Y-ConFlange
Brand: Yamaichi Electronics
Contact Plating: -
Flammability Rating: UL 94 V-0
Gender: -
IP Rating: IP67
Operating Temperature Range: - 40 C to + 120 C
Tradename: Y-ConUSB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.88
5:
$8.27
10:
$7.88
25:
$7.10
50:
$6.13
100:
$5.26
200:
$4.58

To add to a project, please Log In.

127156800 175490677 133303583 143080215 167858023 109165076 140231818 172639243