|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-PVS0402202020200
Manufacturer Part #:

PVS0402-202-0202-000

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors Y-SOL4 FAT FMLE CON 10-12AWG OD 5.8-7IN
Mouser Online Catalog Page 1,530, Mouser Online Catalog
PDF Page 1,530, PDF Catalog Page
PVS0402-202-0202-000 Datasheet PVS0402-202-0202-000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Cable Couplers
Mounting Style: Cable
Termination Style: Screw
Brand: Yamaichi Electronics
Current Rating: 30 A
Gender: Female
IP Rating: IP67
Operating Temperature Range: - 40 C to + 85 C
Series: Y-Sol4
Tradename: Y-Sol
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
335 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.16
5:
$4.57
10:
$4.12
25:
$3.75
50:
$3.43
100:
$3.17
200:
$2.95
500:
$2.75

To add to a project, please Log In.

117344053 143080215 119091409 172639243 109054242 111295997 167858023