Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-PVP0402202020200
Manufacturer Part #:

PVP0402-202-0202-000

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors Y-SOL4 FAT MALE CON 10-12AWG OD 5.8-7IN
Mouser Online Catalog Page 1,594, Mouser Online Catalog
PDF Page 1,594, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Cable Couplers
Mounting Style: Cable
Termination Style: Screw
Brand: Yamaichi Electronics
Current Rating: 30 A
Gender: Male
IP Rating: IP 67
Operating Temperature Range: - 40 C to + 85 C
Series: Y-Sol4
Tradename: Y-Sol
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
335 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.19
  5: $4.57
  10: $4.12
  25: $3.75
  50: $3.43
  100: $3.17
  200: $2.95
  500: $2.75

To add to a project, please Log In.

117344053 143080215 119091409 172639243 167858023 109054242 111295997