|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-PJS008-2130-0
Manufacturer Part #:

PJS008-2130-0

Manufacturer:

Description:
Memory Card Connectors STD MNT MICRO SD PUSH-PUSH TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Termination Style: SMD
Current Rating: 500 mA
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.5 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Mounting Type: Top
Packaging: Reel
Series: PJS008
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 6,075
AP4GMCSH4-B Memory Cards 2,011
DS3231MZ+ Real Time Clock 1,042
DLW21HN900SQ2L Common Mode Filters / Chokes 24,427
PGB102ST23WR ESD Suppressors 2,613
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
5103310-1 Headers & Wire Housings 2,205
DF13-2P-1.25V(50) Headers & Wire Housings 1,359
ERA-2AEB2211X Thin Film Resistors - SMD 12,169
DF13-3P-1.25H(50) Headers & Wire Housings 1,026
Real Time Availability
Stock:
403 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.66
5:
$2.56
10:
$2.45
25:
$2.16
50:
$1.87
100:
$1.61
200:
$1.38
500:
$1.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

186403222 117662665 192082060 143080215 106044740 107849648 129618283 141028558 142012556 172639243 199122580 106846875 153391216 167858023 186223285 113320547 129877524