|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-PJS008-2120-0
Manufacturer Part #:

PJS008-2120-0

Manufacturer:

Description:
Memory Card Connectors STD MNT MICRO SD PUSH-PUSH TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Termination Style: SMD
Current Rating: 500 mA
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.5 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Mounting Type: Top
Packaging: Reel
Series: PJS008
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMLVN6RGB1W1 Standard LEDs - SMD 4,323
BMI055 IMUs - Inertial Measurement Units 15,771
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 1,688
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,751
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,880
7914G-1-000E Tactile Switches 3,483
WM8904CGEFL/V Interface - CODECs 781
SN74LVC07APWR Buffers & Line Drivers 9,208
IFSC1515AHER150M01 Fixed Inductors 2,656
IFSC1515AHER470M01 Fixed Inductors 3,504
Real Time Availability
Stock:
1,211 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.66
5:
$2.56
10:
$2.45
25:
$2.16
50:
$1.87
100:
$1.61
200:
$1.38
500:
$1.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1300
To purchase full reel, order in multiples of 1300:
$1.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

186403222 117662665 192082060 143080215 107849648 113320547 142012556 186223285 167858023 106846875 129877524 153391216 106044740 129618283 141028558 172639243 199122580