Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-PJS008-2003-1
Manufacturer Part #:

PJS008-2003-1

Manufacturer:

Description: Memory Card Connectors REVERSE MNT MICRO SD PUSH-PUSH TYPE
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Mounting Style: SMD/SMT
Current Rating: 0.5 A
Voltage Rating: 5 V
Contact Material: Copper Alloy
Height: 1.85 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Mounting Type: Reverse
Series: PJS008
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
926 Can Ship Immediately

On Order: 1600 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.08
  5: $2.96
  10: $2.83
  25: $2.49
  50: $2.15
  100: $1.85
  200: $1.59
  500: $1.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PJS008-2120-0
Memory Card Connectors STD MNT MICRO SD PUSH-PUSH ...
Yamaichi Electronics
1: $2.66
LS013B4DN04
TFT Displays & Accessories 1.35" 96x96 FPC PNLC 3V ...
Sharp Microelectronics
1: $20.20
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
PWR70Q1SR
Pushbutton Switches Power Pushbutton 2A@125VAC/1A@ ...
C&K Components
1: $4.73
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
DS3234S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.58
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
J0011D21BNL
Ethernet & Telecom Connectors LEADED SINGLE PORT
Pulse
1: $8.07
ST3232EBTR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.81
1827868
Pluggable Terminal Blocks 3.81mm 2P HDR W/FLG
Phoenix Contact
1: $2.08
M22-7131042
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+T ...
Harwin
1: $1.78
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
CR0603-FX-10R0GLF
Thick Film Resistors - SMD 10OHM 1/10WATT 1%
Bourns
1: $0.05

186403222 117662665 192082060