Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC550-0484-004-G
Manufacturer Part #:

IC550-0484-004-G

Manufacturer:

Description: Test & Burn-In Sockets 48PIN QFN .5MM PITCH W/CENTER GROUND PIN
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: QFN
Number of Positions / Contacts: 48
Pitch: 0.5 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Operating Temperature Range: - 40 C to + 150 C
Contact Material: Beryllium Copper
Insulation Resistance: 1000 Mohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 90 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.78
  5: $67.03
  10: $61.20
  25: $57.85

To add to a project, please Log In.

157093266