Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC550-0324-007-G
Manufacturer Part #:

IC550-0324-007-G

Manufacturer:

Description: Test & Burn-In Sockets 32PIN QFN .5MM PITCH W/CENTER GROUND PIN
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: QFN
Number of Positions / Contacts: 32
Pitch: 0.5 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Operating Temperature Range: - 40 C to + 150 C
Contact Material: Beryllium Copper
Insulation Resistance: 1000 Mohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.76
  5: $55.66
  10: $50.82
  25: $48.04
  50: $42.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
ATMEGA164P-20AU
8-bit Microcontrollers - MCU AVR 16K FLASH 1K SRAM ...
Atmel
1: $5.49
H2260NL
Transformers Audio & Signal SGL POE XFMR
Pulse
1: $4.10
TAJB106K025RNJ
Tantalum Capacitors - Solid SMD 25v 10uF 10%Tol
AVX
1: $1.06
BSS169H6327XT
MOSFET SIPMOS Small Signal Transistor
Infineon Technologies
1: $0.59
C0603C104J3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.34
TR3A475K025C3000
Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% ...
Vishay/Sprague
1: $1.38
DF11CZ-10DS-2V(52)
Headers & Wire Housings 10P STRT SCKT SMT,BD MNT A ...
Hirose Connector
1: $2.53
CRCW060310K0FKEAHP
Thick Film Resistors - SMD 1/4watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.21
UVR1A682MHD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $1.67
830-34133
Chemicals TASK WIPES 196 11.8 x 11.8 WIPE
MG Chemicals
1: $12.00
STDC-704L
Solder Removal Desolder Cart. Long Reach 1.02mm(0. ...
OK International
1: $49.29

157093266