Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC51-1444-1354-7
Manufacturer Part #:

IC51-1444-1354-7

Manufacturer:

Description: Test & Burn-In Sockets 144 PIN QFP 0.50 MM PITCH
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,758, Mouser Enhanced Catalog
PDF Page 1,758, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: QFP
Number of Positions / Contacts: 144
Pitch: 0.5 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 170 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Insulation Resistance: 1000 Mohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $246.60
  5: $215.27
  10: $196.54
  25: $185.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
MC33035DWG
Motor / Motion / Ignition Controllers & Drivers DC ...
ON Semiconductor
1: $4.39
87831-3420
Headers & Wire Housings 2MM 34P VERT HDR AU SHRD W ...
Molex
1: $2.96
2052-1201-02
RF Connectors RCPT JACK VERT RM
TE Connectivity / AMP
1: $5.80
2052-1215-02
RF Connectors SMA FM JACK RECPT SMA-SSMA
TE Connectivity / AMP
1: $16.22
163-180PH-EX
DC Power Connectors PCB 2.5MM
Kobiconn
1: $1.04
SI4804BDY-T1-E3
MOSFET 30V 7.5A 2W
Vishay/Siliconix
1: $1.06
CMS2-4-R
Fixed Inductors 102uH 2.8A 0.019ohms
Coiltronics / Cooper Bussmann
1: $3.50
BMIS-105
EMI Gaskets & Grounding Pads Std Srfc Mnt Shields ...
Laird Technologies
1: $1.75
MC78M08ACDTG
Linear Regulators - Standard 8V 500mA Positive
ON Semiconductor
1: $0.73
P6SMB10AT3G
TVS Diodes - Transient Voltage Suppressors 10V 600 ...
ON Semiconductor
1: $0.37
10-89-7060
Headers & Wire Housings 6CKT VERT DR HDR
Molex
1: $0.74
F-7264-A
Racks & Rack Cabinet Accessories .75" Plastic Foot
Bud Industries
1: $0.60
PM125S-100M-RC
Fixed Inductors 10uH 20%
J.W. Miller
1: $0.95
C1206C124J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.71
CRCW25121R00JNEG
Thick Film Resistors - SMD 1watt 1ohms 5%
Vishay/Dale
1: $0.39
LP2950ACDT-5.0G
Low Dropout Regulators - LDO 5V 100mA Low Power
ON Semiconductor
1: $0.84
MC79M05CDTG
Linear Regulators - Standard 5V 500mA Negative
ON Semiconductor
1: $0.46
FR01FR16H-S
Coded Rotary Switches 10MM HEXADECIMAL 16P REAL CO ...
NKK Switches
1: $3.25
7373
Lamps Std Bi-Pin Based .1A .5M
JKL Components
1: $0.56

157093266