|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-IC51-1284-1788
Manufacturer Part #:

IC51-1284-1788

Manufacturer:

Description:
IC & Component Sockets 128 0.40 MM PITCH
Mouser Online Catalog Page 1,794, Mouser Online Catalog
PDF Page 1,794, PDF Catalog Page
IC51-1284-1788 Datasheet IC51-1284-1788 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Number of Positions: 128 Position
Termination Style: SMD/SMT
Pitch: 0.4 mm
Contact Plating: Gold
Series: IC51
Brand: Yamaichi Electronics
Contact Material: Beryllium Copper
Current Rating: 1 A
Mounting Style: -
Operating Temperature Range: - 55 C to + 170 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$250.18
5:
$218.40
10:
$199.40
25:
$188.50

To add to a project, please Log In.

157093266 172639243 167858023 143080215