|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC51-1244-410-1
Manufacturer Part #:

IC51-1244-410-1

Manufacturer:

Description:
IC & Component Sockets 124 PIN PLCC 1.27 MM PITCH
Mouser Online Catalog Page 1,794, Mouser Online Catalog
PDF Page 1,794, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Pitch: 1.27 mm
Number of Positions: 124 Position
Contact Plating: Gold
Termination Style: SMD
Operating Temperature Range: - 55 C to + 170 C
Brand: Yamaichi Electronics
Contact Material: Beryllium Copper
Current Rating: 1 A
Mounting Style: -
Series: IC51
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.97
  5: $130.91
  10: $119.52
  25: $112.99

To add to a project, please Log In.

157093266 143080215 167858023 172639243