|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-IC51-0804-808
Manufacturer Part #:

IC51-0804-808

Manufacturer:

Description:
IC & Component Sockets 80 PIN QFP 0.50 MM PITCH
Mouser Online Catalog Page 1,794, Mouser Online Catalog
PDF Page 1,794, PDF Catalog Page
IC51-0804-808 Datasheet IC51-0804-808 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Number of Positions: 80 Position
Termination Style: SMD/SMT
Pitch: 0.5 mm
Contact Plating: Gold
Series: IC51
Packaging: Tube
Brand: Yamaichi Electronics
Contact Material: Beryllium Copper
Current Rating: 1 A
Mounting Style: -
Operating Temperature Range: - 55 C to + 170 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link PRO Emulators / Simulators 6
SN74LVC4245ADWR Bus Transceivers 2,269
TPS22920YZPR Power Switch ICs - Power Distribution 3,111
BLM18AG102SN1D EMI Filter Beads, Chips & Arrays 99,676
LM2831ZMF/NOPB Voltage Regulators - Switching Regulators 3,450
XG4C-5031 Headers & Wire Housings 389
TPS76333DBVT LDO Voltage Regulators 2,086
BD06 DIP Switches / SIP Switches 867
LTL-4231 Standard LEDs - Through Hole 6,119
VLCF4018T-1R6N1R7-2 Fixed Inductors 1,318
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$113.11
5:
$98.74
10:
$90.15
25:
$85.22

To add to a project, please Log In.

157093266 143080215 167858023 172639243