Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC51-0324-1498
Manufacturer Part #:

IC51-0324-1498

Manufacturer:

Description: Test & Burn-In Sockets 32 PIN QFP 0.80 MM PITCH
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,758, Mouser Enhanced Catalog
PDF Page 1,758, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: QFP
Number of Positions / Contacts: 32
Pitch: 0.8 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 170 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Insulation Resistance: 1000 Mohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.35
  5: $52.68
  10: $48.10
  25: $45.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLMY1500-GS08
Standard LEDs - SMD 0402 YELLOW Non-Diff
Vishay Semiconductors
1: $0.09
LM2904Q2T
Operational Amplifiers - Op Amps LP Bipolar 1.1MHz ...
STMicroelectronics
1: $0.20
VOM617A-2T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.30
VLMG1500-GS08
Standard LEDs - SMD 0402 GREEN Non-Diff
Vishay Semiconductors
1: $0.09
VLMW1500-GS08
Standard LEDs - SMD 0402 WHITE Non-Diff
Vishay Semiconductors
1: $0.17
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
UMK325C7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.96
LM2596S-ADJ/NOPB
DC/DC Switching Converters 150 KHZ 3A STEP-DOWN VL ...
Texas Instruments
1: $4.05
PVG3A103C01R00
Trimmer Resistors - SMD 10Kohms Sealed 3mm Single ...
Murata Electronics
1: $1.46
STW9N150
MOSFET N-CH 1500V HI-VOLT PWRMESH PWR MOSFET
STMicroelectronics
1: $11.22
XTR111AIDRCT
Current Sense Amplifiers Presision Voltage to Curr ...
Texas Instruments
1: $1.82
DS1388Z-33+
Real Time Clock I2C RTC/Supervisor w/Trickle Charg ...
Maxim Integrated
1: $5.14
923655-08
Test Clips 8P SOIC SMT NRW GLD
3M Electronic Specialty
1: $19.87
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
LM3150MH/NOPB
DC/DC Switching Controllers 42V SYNC STEP-DOWN
Texas Instruments
1: $3.48
MP2451DT-LF-P
Switching Converters, Regulators & Controllers 600 ...
Monolithic Power Systems (MPS)
1: $2.06
208-7391-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 8 Leads
3M Electronic Solutions Division
1: $22.72
BLF647,112
Transistors RF MOSFET Power RF LDMOS 150W UHF
NXP Semiconductors
1: $160.00
3055 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $34.29
3055 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $34.29

157093266