|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-IC51-0284-399
Manufacturer Part #:

IC51-0284-399

Manufacturer:

Description:
IC & Component Sockets 28 PIN PLCC 1.27 MM PITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Number of Positions: 28 Position
Termination Style: SMD/SMT
Pitch: 1.27 mm
Contact Plating: Gold
Series: IC51
Packaging: Bulk
Brand: Yamaichi Electronics
Contact Material: Beryllium Copper
Current Rating: 1 A
Mounting Style: -
Operating Temperature Range: - 55 C to + 170 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S-2-H-4-G S/C Contact Probes 1,296
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.15
5:
$46.39
10:
$42.36
25:
$40.04

To add to a project, please Log In.

157093266 143080215 167858023 172639243