Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC51-0202-779
Manufacturer Part #:

IC51-0202-779

Manufacturer:

Description: Test & Burn-In Sockets 20 PIN SOP 0.65 MM PITCH
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,758, Mouser Enhanced Catalog
PDF Page 1,758, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: SOP
Number of Positions / Contacts: 20
Pitch: 0.65 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 170 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Insulation Resistance: 1000 Mohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.73
  5: $49.52
  10: $45.21
  25: $42.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-433-MHW-RPS-S
Antennas 433MHz MHW Dipole RPSMA, 79'' Cable
Linx Technologies
1: $10.48
216-3340-00-0602J
Test & Burn-In Sockets 0.100" DIP SOCKET 16 Contac ...
3M Electronic Solutions Division
1: $16.06
3021001-03
Cable Assemblies A-B 28/28 AWG 3' BLK USB 2.0
Qualtek
1: $2.55
CGJ5L2X7R1C335K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.95
N3764-6303RB
Headers & Wire Housings BOARDMT HDR 64P
3M Electronic Solutions Division
1: $6.34
PMEG6010CEH,115
Schottky Diodes & Rectifiers SCHOTTKY 60V 1A
NXP Semiconductors
1: $0.34
APDS-9700-020
Proximity Sensors Sigl Conditioning IC f/ Opt Prox ...
Avago Technologies
1: $2.48
SKQGAKE010
Tactile Switches 50 mAmps at 12 Volts
ALPS
1: $0.26
854-22-010-10-001101
Headers & Wire Housings 10P 1R THRU-HOLE .350 HEIG ...
Mill-Max
1: $11.65
RM3X8MM
Screws & Fasteners SEELSKREW MT PH REC M3 X 0.5 TH ...
APM HEXSEAL
1: $0.43
3413.0010.11
Fuses USFF 1206 FUSE 250mA FF SMT (1206)
Schurter
1: $0.67

157093266