|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-IC51-0162-778
Manufacturer Part #:

IC51-0162-778

Manufacturer:

Description:
IC & Component Sockets 16 PIN TSOP 0.65 MM PITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Number of Positions: 16 Position
Termination Style: SMD/SMT
Pitch: 0.65 mm
Contact Plating: Gold
Series: IC51
Packaging: Bulk
Brand: Yamaichi Electronics
Contact Material: Beryllium Copper
Current Rating: 1 A
Mounting Style: -
Operating Temperature Range: - 55 C to + 170 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEU-FC1E221 Aluminum Electrolytic Capacitors - Leaded 7,500
BC847BS,115 Bipolar Transistors - BJT 40,693
BC817-40LT1G Bipolar Transistors - BJT 111,109
EEU-FC1E331L Aluminum Electrolytic Capacitors - Leaded 2,292
RK73B1JTTD101J Thick Film Resistors - SMD 441,771
LPS5030-103MRB Fixed Inductors 258
RK73B1JTTD681J Thick Film Resistors - SMD 79,971
RK73B1JTTDD561J Thick Film Resistors - SMD 28,505
RK73B1JTTDD183J Thick Film Resistors - SMD 59,311
19-21/GHC-YR1S2/3T Standard LEDs - SMD 8,765
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$51.73
5:
$45.16
10:
$41.23
25:
$38.97

To add to a project, please Log In.

157093266 143080215 167858023 172639243