Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC51-0162-1042
Manufacturer Part #:

IC51-0162-1042

Manufacturer:

Description: Test & Burn-In Sockets 16 PIN SOP 1.27 MM PITCH
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,758, Mouser Enhanced Catalog
PDF Page 1,758, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: SOP
Number of Positions / Contacts: 16
Pitch: 1.27 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 170 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Insulation Resistance: 1000 Mohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.96
  5: $39.25
  10: $35.84
  25: $33.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T9AS1D12-12
General Purpose Relays SPST-NO PC MNT 12VDC
TE Connectivity / P&B
1: $2.82
SR733ATTE6R04F
Current Sense Resistors - SMD 1watts 6.04ohms 1%
KOA Speer
1: $0.75
OPA141AID
Operational Amplifiers - Op Amps 10MHzSgl SupplyLo ...
Texas Instruments
1: $2.55
350
PCB Holders & Vises MULTI-PURP.WORK CTR.
Panavise
1: $99.98
IC51-0162-1035
Test & Burn-In Sockets 16Pin SOP Burn-in Skt 1.27 ...
Yamaichi Electronics
1: $44.97

157093266