|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-IC51-0162-1035
Manufacturer Part #:

IC51-0162-1035

Manufacturer:

Description:
IC & Component Sockets 16Pin SOP Burn-in Skt 1.27 pitch
Mouser Online Catalog Page 1,794, Mouser Online Catalog
PDF Page 1,794, PDF Catalog Page
IC51-0162-1035 Datasheet IC51-0162-1035 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Number of Positions: 16 Position
Termination Style: SMD/SMT
Pitch: 1.27 mm
Contact Plating: Gold
Series: IC51
Packaging: Tube
Brand: Yamaichi Electronics
Mounting Style: -
Operating Temperature Range: - 55 C to + 170 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C020-55PU EPROM 1,910
33470 Terminals 7,131
1776295-3 Barrier Terminal Blocks 1,076
800B101JT500XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 924
06031A400KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,897
IC189-0162-019 IC & Component Sockets 25
1662.0201 Pushbutton Switches 5
1537-02M Fixed Inductors 838
SQCB7M390JAJME Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,989
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.97
5:
$42.64
10:
$40.55
25:
$38.05

To add to a project, please Log In.

117117525 157093266 143080215 167858023 172639243