Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC234-1004-023N
Manufacturer Part #:

IC234-1004-023N

Manufacturer:

Description: Test & Burn-In Sockets 100P QFP .5MM PITCH W/O POSITIONER PIN
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,758, Mouser Enhanced Catalog
PDF Page 1,758, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: QFP
Number of Positions / Contacts: 100
Pitch: 0.5 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Operating Temperature Range: - 40 C to + 150 C
Contact Material: Beryllium Copper
Insulation Resistance: 1000 Mohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $187.24
  5: $163.45
  10: $149.23
  25: $141.07

To add to a project, please Log In.

157093266