|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
945-IC234-0644-024-N
Manufacturer Part #:

IC234-0644-024-N

Manufacturer:

Description:
IC & Component Sockets 64 PIN QFP 0.80 MM PITCH
Mouser Online Catalog Page 1,794, Mouser Online Catalog
PDF Page 1,794, PDF Catalog Page
IC234-0644-024-N Datasheet IC234-0644-024-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: QFP Sockets
Number of Positions: 64 Position
Termination Style: SMD/SMT
Pitch: 0.8 mm
Contact Plating: Gold
Series: IC234
Brand: Yamaichi Electronics
Contact Material: Beryllium Copper
Mounting Style: -
Operating Temperature Range: - 40 C to + 150 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IC149-064-008-B5 IC & Component Sockets 6
IC234-0484-039N IC & Component Sockets 12
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$101.91
5:
$88.96
10:
$81.22
25:
$76.78

To add to a project, please Log In.

157093266 167858023 143080215 172639243