Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC201-1444-026N2
Manufacturer Part #:

IC201-1444-026N-2

Manufacturer:

Description: Test & Burn-In Sockets 144Pin QFP Burn-in Skt 0.50 pitch
Lifecycle: New At Mouser
Silverlight Page 1,758, Mouser Enhanced Catalog
PDF Page 1,758, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: QFP
Number of Positions / Contacts: 144
Pitch: 0.5 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Operating Temperature Range: - 40 C to + 170 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $157.99
  5: $149.82
  10: $142.45
  25: $133.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60G106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36

145833786 157093266