|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC201-1004-008
Manufacturer Part #:

IC201-1004-008

Manufacturer:

Description:
IC & Component Sockets 100Pin QFP Burn-in Skt 0.50 pitch
Mouser Online Catalog Page 1,794, Mouser Online Catalog
PDF Page 1,794, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: QFP Sockets
Pitch: 0.5 mm
Number of Positions: 100 Position
Contact Plating: Gold
Termination Style: SMD
Operating Temperature Range: - 40 C to + 170 C
Brand: Yamaichi Electronics
Mounting Style: -
Series: IC201
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM31CR72A105KA03L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,645
FT232RQ-REEL USB Interface IC 51,833
BMP180 Board Mount Pressure Sensors 18,084
MP34DT01TR MEMS Microphones 38,815
DM1AA-SF-PEJ(21) Memory Card Connectors 30,486
VL6180XV0NR/1 Proximity Sensors 4,034
MBED-005.1 Development Boards & Kits - ARM 314
LMD18200T/NOPB Motor / Motion / Ignition Controllers & Drivers 1,476
EPM240T100C5N CPLD - Complex Programmable Logic Devices 1,960
IC201-1444-026N-2 IC & Component Sockets 9
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.00
  5: $91.99
  10: $87.46
  25: $82.08
  50: $65.38

To add to a project, please Log In.

145833786 157093266 172639243 143080215 167858023