Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC201-0644-003
Manufacturer Part #:

IC201-0644-003

Manufacturer:

Description: Test & Burn-In Sockets 64Pin QFP Burn-in Skt 0.50 pitch
Lifecycle: New At Mouser
Silverlight Page 1,758, Mouser Enhanced Catalog
PDF Page 1,758, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: QFP
Number of Positions / Contacts: 64
Pitch: 0.5 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Operating Temperature Range: - 40 C to + 170 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 7 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $84.66
  5: $80.28
  10: $76.33
  25: $71.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DG409DY-E3
Multiplexer Switch ICs Dual Diff 4:1, 2-bit Multip ...
Vishay/Siliconix
1: $1.93
PIC16F628A-I/SO
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.23
ZCAT1325-0530A-BK
EMI/RFI Suppressors & Ferrites Round 4mmUSB Black ...
TDK
1: $1.22
TCST5250
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.50
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
64323-1029
Automotive Connectors CP FEM TERM SN PLTD .5-1MM W ...
Molex
1: $0.32
GRM21BR61C475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.32
TIP42C
Transistors Bipolar - BJT PNP Gen Pur Power
STMicroelectronics
1: $0.45
GRM21BR61A106KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
64319-1218
Automotive Connectors 32P CMC RCPT L WIRE OUTPT,GR ...
Molex
1: $9.74
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
64319-3211
Automotive Connectors 32P CMC RCPT R WIRE OUTPT,BL ...
Molex
1: $9.73
64322-1039
Automotive Connectors CP FEM TERMINAL SN PLTD .5MM ...
Molex
1: $0.15
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
0443.500DR
Fuses 250V .500A TL NANO2
Littelfuse
1: $1.45
KMS221G LFS
Tactile Switches Tact
C&K Components
1: $0.29
ATTINY13A-SU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.84
MMG3012NT1
RF Amplifier 18DBM 20DBGAIN GPA SOT89
Freescale Semiconductor
1: $1.27
BLM21AG121SN1D
EMI Filter Beads, Chokes & Arrays 0805 120 OHM
Murata Electronics
1: $0.38
105-1042-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $1.19

145833786 157093266