Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
945-IC200-2084-010
Manufacturer Part #:

IC200-2084-010

Manufacturer:

Description: Test & Burn-In Sockets 208 PIN QFP 0.50 MM PITCH
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,758, Mouser Enhanced Catalog
PDF Page 1,758, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Yamaichi Electronics
RoHS: RoHS Compliant Details
Product Type: QFP
Number of Positions / Contacts: 208
Pitch: 0.5 mm
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Contact Material: Beryllium Copper
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $230.82
  5: $201.50
  10: $183.96
  25: $173.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B-4-0
Test Leads 4" W/BAN PLUG BLK
Pomona Electronics
1: $4.89
B-8-0
Test Leads 8" BAN PTCH CRD BLK
Pomona Electronics
1: $5.00
929870-01-36-RA
Headers & Wire Housings 36P BRD MNT SKT GOLD 1 ROW ...
3M Electronic Solutions Division
1: $4.69
424
Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LEN ...
MG Chemicals
1: $2.85
920-0022-01
Hook-up Wire 5" MALE TO FEM JMPRS AND 20 HEADERS
SchmartBoard
1: $6.00
920-0006-01
Hook-up Wire 5" Jumpers(Qty 10) with Headers
SchmartBoard
1: $6.00
8100-SMT7
PCBs & Breadboards SMT Adapter for QFP
Twin Industries
1: $34.00

157093266